Similar
Similar
Similar
Similar
Similar
Similar
Similar

KA393D | |
|---|---|
DigiKey Part Number | KA393D-ND |
Manufacturer | |
Manufacturer Product Number | KA393D |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SOIC |
EDA/CAD Models | KA393D Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 18mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393DR2G | onsemi | 110.197 | LM393DR2GOSCT-ND | 0,14000 € | Similar |
| BA10393F-E2 | Rohm Semiconductor | 3.665 | BA10393F-E2CT-ND | 0,48000 € | Similar |
| BA2903SF-E2 | Rohm Semiconductor | 2.500 | BA2903SF-E2CT-ND | 0,63000 € | Similar |
| BA2903YF-CE2 | Rohm Semiconductor | 205 | BA2903YF-CE2CT-ND | 0,54000 € | Similar |
| LM193DT | STMicroelectronics | 4.716 | 497-6992-1-ND | 1,65000 € | Similar |





