
LM2903HYDT | |
|---|---|
DigiKey Part Number | 497-17865-2-ND - Tape & Reel (TR) 497-17865-1-ND - Cut Tape (CT) 497-17865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903HYDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903HYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41960 € | 10,49 € |
| 100 | 0,36780 € | 36,78 € |
| 250 | 0,34304 € | 85,76 € |
| 500 | 0,32812 € | 164,06 € |
| 1.000 | 0,31582 € | 315,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30285 € | 757,12 € |
| 5.000 | 0,29503 € | 1.475,15 € |
| 7.500 | 0,29112 € | 2.183,40 € |
| 12.500 | 0,28678 € | 3.584,75 € |
| 17.500 | 0,28424 € | 4.974,20 € |
| 25.000 | 0,28181 € | 7.045,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

