
LM293ADRG4 | |
|---|---|
DigiKey Part Number | 296-46111-2-ND - Tape & Reel (TR) 296-46111-1-ND - Cut Tape (CT) 296-46111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293ADRG4 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16840 € | 4,21 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,13364 € | 33,41 € |
| 500 | 0,12688 € | 63,44 € |
| 1.000 | 0,12134 € | 121,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11548 € | 288,70 € |
| 5.000 | 0,11195 € | 559,75 € |
| 7.500 | 0,11018 € | 826,35 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

