Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KA3403D | |
|---|---|
DigiKey Part Number | KA3403D-ND |
Manufacturer | |
Manufacturer Product Number | KA3403D |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | KA3403D Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 2.3mA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 9 kHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 30 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224DR2G | onsemi | 23.877 | LM224DR2GOSCT-ND | 0,31000 € | Similar |
| LM2902DR2G | onsemi | 15.685 | LM2902DR2GOSCT-ND | 0,26000 € | Similar |
| LM324ADR2G | onsemi | 29.824 | LM324ADR2GOSCT-ND | 0,33000 € | Similar |
| LM324DR2G | onsemi | 55.839 | LM324DR2GOSCT-ND | 0,25000 € | Similar |
| MC3303DR2G | onsemi | 0 | MC3303DR2GOSCT-ND | 0,52000 € | Similar |



