KA324D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.377
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 16.851
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 3.117
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 16.054
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 6.832
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 10.472
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 9.237
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 20.863
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 2.499
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 2.649
Unit Price: 0,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,48503 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.311
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.142
Unit Price: 1,05000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA324D

DigiKey Part Number
KA324D-ND
Manufacturer
Manufacturer Product Number
KA324D
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
KA324D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tube
Voltage - Supply Span (Max)
32 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
40 nA
Supplier Device Package
14-SOP
Voltage - Input Offset
1.5 mV
Base Product Number
Current - Supply
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (65)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM224DR2Gonsemi14.377LM224DR2GOSCT-ND0,31000 €Similar
LM2902DR2Gonsemi16.851LM2902DR2GOSCT-ND0,25000 €Similar
LM2902VDR2Gonsemi3.117LM2902VDR2GOSCT-ND0,34000 €Similar
LM324ADR2Gonsemi16.054LM324ADR2GOSCT-ND0,32000 €Similar
LM324DR2Gonsemi6.832LM324DR2GOSCT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes