KA2902DTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17.036
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 14.887
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 3.117
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 16.058
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 25.320
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 2.649
Unit Price: 0,36000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.331
Unit Price: 1,36000 €
Datasheet

Direct


Texas Instruments
In Stock: 3.449
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.555
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.922
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.375
Unit Price: 0,57000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.125
Unit Price: 5,92091 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.555
Unit Price: 5,68000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.222
Unit Price: 7,90000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2902DTF

DigiKey Part Number
488-KA2902DTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA2902DTF
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
KA2902DTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Current - Input Bias
40 nA
Voltage - Input Offset
1.5 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes