HUF75321D3S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.221
Unit Price: 1,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.105
Unit Price: 1,31000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.765
Unit Price: 1,02000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.848
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 78.769
Unit Price: 0,51844 €
Datasheet
N-Channel 55 V 20A (Tc) 93W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 20A (Tc) 93W (Tc) Surface Mount TO-252AA
TO-252AA

HUF75321D3S

DigiKey Part Number
HUF75321D3S-ND
Manufacturer
Manufacturer Product Number
HUF75321D3S
Description
MOSFET N-CH 55V 20A TO252AA
Customer Reference
Detailed Description
N-Channel 55 V 20A (Tc) 93W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 20 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
93W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
36mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HUF75321D3STonsemi2.221HUF75321D3STCT-ND1,33000 €Parametric Equivalent
IPD26N06S2L35ATMA2Infineon Technologies1.105IPD26N06S2L35ATMA2CT-ND1,31000 €Similar
IPD350N06LGBTMA1Infineon Technologies29.765IPD350N06LGBTMA1CT-ND1,02000 €Similar
IRLR3105TRPBFInfineon Technologies2.848IRLR3105TRPBFCT-ND1,56000 €Similar
STD20NF06T4STMicroelectronics11.780497-6561-1-ND1,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable