
IPD26N06S2L35ATMA2 | |
|---|---|
DigiKey Part Number | IPD26N06S2L35ATMA2TR-ND - Tape & Reel (TR) IPD26N06S2L35ATMA2CT-ND - Cut Tape (CT) IPD26N06S2L35ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD26N06S2L35ATMA2 |
Description | MOSFET N-CH 55V 30A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 68W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD26N06S2L35ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 621 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 68W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 13A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 26µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75321D3ST | onsemi | 1.971 | HUF75321D3STCT-ND | 1,35000 € | Similar |
| RFD16N06LESM9A | onsemi | 436 | RFD16N06LESM9ACT-ND | 2,38000 € | Similar |
| STD20NF06T4 | STMicroelectronics | 11.758 | 497-6561-1-ND | 1,37000 € | Similar |
| TSM340N06CP ROG | Taiwan Semiconductor Corporation | 25.586 | TSM340N06CPROGCT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97100 € | 9,71 € |
| 100 | 0,64480 € | 64,48 € |
| 500 | 0,50464 € | 252,32 € |
| 1.000 | 0,45953 € | 459,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41070 € | 1.026,75 € |
| 5.000 | 0,38052 € | 1.902,60 € |
| 7.500 | 0,36515 € | 2.738,62 € |
| 12.500 | 0,34788 € | 4.348,50 € |
| 17.500 | 0,33766 € | 5.909,05 € |
| 25.000 | 0,32772 € | 8.193,00 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |



