
HUFA75321D3ST | |
|---|---|
DigiKey Part Number | 2156-HUFA75321D3ST-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUFA75321D3ST |
Description | N-CHANNEL ULTRAFET 55V, 20A, 36 |
Customer Reference | |
Detailed Description | N-Channel 55 V 20A (Tc) 93W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 20 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 93W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 36mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Bulk: | 78769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 494 | 0,51844 € | 256,11 € |
| Unit Price without VAT: | 0,51844 € |
|---|---|
| Unit Price with VAT: | 0,61694 € |

