Parametric Equivalent

HMHA281R4V | |
|---|---|
DigiKey Part Number | HMHA281R4V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMHA281R4V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA281R4V Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHA281 | onsemi | 7.005 | HMHA281-ND | 0,56000 € | Parametric Equivalent |
| HMHA281R2 | onsemi | 38.530 | HMHA281R2CT-ND | 0,68000 € | Parametric Equivalent |
| HMHA281R2V | onsemi | 4.520 | HMHA281R2VCT-ND | 0,60000 € | Parametric Equivalent |
| HMHA281R4 | onsemi | 2.500 | 488-HMHA281R4CT-ND | 0,60000 € | Parametric Equivalent |



