
HMHA281R4 | |
|---|---|
DigiKey Part Number | 488-HMHA281R4TR-ND - Tape & Reel (TR) 488-HMHA281R4CT-ND - Cut Tape (CT) 488-HMHA281R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA281R4 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA281R4 Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,29850 € | 29,85 € |
| 500 | 0,24804 € | 124,02 € |
| 1.000 | 0,23146 € | 231,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20512 € | 512,80 € |
| 5.000 | 0,19423 € | 971,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

