Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HMA2701AR4 | |
|---|---|
DigiKey Part Number | HMA2701AR4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMA2701AR4 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HMA2701AR4 Models |
Category | Voltage - Output (Max) 40V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 150% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2701-1-P-A | Renesas Electronics Corporation | 0 | 559-1153-ND | 0,00000 € | Upgrade |
| LTV-357T | LITEON | 18.007 | 160-1339-1-ND | 0,37000 € | Similar |
| LTV-357T-B | LITEON | 7.195 | 160-LTV-357T-BCT-ND | 0,39000 € | Similar |
| PS2701-1-A | Renesas Electronics Corporation | 2.840 | 559-1025-ND | 0,55850 € | Similar |
| PS2701-1-F3-A | Renesas Electronics Corporation | 10.642 | 559-1193-1-ND | 0,63000 € | Similar |





