4 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2701-1-M-A

DigiKey Part Number
559-PS2701-1-M-A-ND
Manufacturer
Manufacturer Product Number
PS2701-1-M-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Strip
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
150% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.654
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,83000 €0,83 €
200,52450 €10,49 €
1000,42640 €42,64 €
5000,35870 €179,35 €
1.0000,33651 €336,51 €
2.0000,31769 €635,38 €
5.0000,29713 €1.485,65 €
10.0000,28432 €2.843,20 €
25.0000,27036 €6.759,00 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €