
LTV-357T-B | |
|---|---|
DigiKey Part Number | 160-LTV-357T-BTR-ND - Tape & Reel (TR) 160-LTV-357T-BCT-ND - Cut Tape (CT) 160-LTV-357T-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-357T-B |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,19170 € | 19,17 € |
| 500 | 0,15704 € | 78,52 € |
| 1.000 | 0,14563 € | 145,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13094 € | 392,82 € |
| 6.000 | 0,12344 € | 740,64 € |
| 9.000 | 0,11959 € | 1.076,31 € |
| 15.000 | 0,11525 € | 1.728,75 € |
| 21.000 | 0,11267 € | 2.366,07 € |
| 30.000 | 0,11015 € | 3.304,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



