Similar
Similar
Similar
Similar

HLMPD105A | |
|---|---|
DigiKey Part Number | HLMPD105A-ND |
Manufacturer | |
Manufacturer Product Number | HLMPD105A |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPD105A Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 24° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.44mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H1-12V | Visual Communications Company - VCC | 457 | 4302H1-12V-ND | 1,29000 € | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | 1,29000 € | Similar |
| HLMP-D105 | Broadcom Limited | 17.774 | 516-HLMP-D105-ND | 0,50000 € | Similar |
| LTL-307EE-012 | LITEON | 4.600 | 160-LTL-307EE-012CT-ND | 0,20000 € | Similar |
| SLR-56VC3F | Rohm Semiconductor | 0 | 846-SLR-56VC3F-ND | 0,47000 € | Similar |






