
LTL-307EE-012 | |
|---|---|
DigiKey Part Number | 160-LTL-307EE-012TR-ND - Tape & Reel (TR) 160-LTL-307EE-012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTL-307EE-012 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.85mm Dia | |
Height (Max) | 9.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,09560 € | 9,56 € |
| 500 | 0,07662 € | 38,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07035 € | 70,35 € |
| 2.000 | 0,06500 € | 130,00 € |
| 3.000 | 0,06224 € | 186,72 € |
| 5.000 | 0,05911 € | 295,55 € |
| 7.000 | 0,05725 € | 400,75 € |
| 10.000 | 0,05543 € | 554,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

