
HLMP-D105 | |
|---|---|
DigiKey Part Number | 516-HLMP-D105-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-D105 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.44mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,24540 € | 24,54 € |
| 500 | 0,20262 € | 101,31 € |
| 1.000 | 0,18854 € | 188,54 € |
| 2.000 | 0,17657 € | 353,14 € |
| 6.000 | 0,16119 € | 967,14 € |
| 10.000 | 0,15530 € | 1.553,00 € |
| 26.000 | 0,14605 € | 3.797,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




