USB Controller USB 3.1 USB Interface 14-WQFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUSB302TVMPX

DigiKey Part Number
488-FUSB302TVMPXTR-ND - Tape & Reel (TR)
488-FUSB302TVMPXCT-ND - Cut Tape (CT)
488-FUSB302TVMPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB302TVMPX
Description
PROGRAMMABLE USB TYPE-C CONTROLL
Customer Reference
Detailed Description
USB Controller USB 3.1 USB Interface 14-WQFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
onsemi
Current - Supply
560mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Package / Case
14-WFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
14-WQFN (2.5x2.5)
Protocol
USB
Grade
Automotive
Function
Controller
Qualification
AEC-Q100
Interface
USB
Base Product Number
Standards
USB 3.1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FUSB302TV01MPXonsemi2.940488-FUSB302TV01MPXCT-ND1,11000 €Parametric Equivalent
FUSB302TV11MPXonsemi2.990488-FUSB302TV11MPXCT-ND1,11000 €Parametric Equivalent
In-Stock: 6.190
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77100 €7,71 €
250,69800 €17,45 €
1000,61740 €61,74 €
2500,57908 €144,77 €
5000,55592 €277,96 €
1.0000,53689 €536,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51337 €1.540,11 €
6.0000,50186 €3.011,16 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €