
FUSB302TV11MPX | |
|---|---|
DigiKey Part Number | 488-FUSB302TV11MPXTR-ND - Tape & Reel (TR) 488-FUSB302TV11MPXCT-ND - Cut Tape (CT) 488-FUSB302TV11MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302TV11MPX |
Description | PROGRAMMABLE USB TYPE-C CONTROLL |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 14-WQFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 560mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (2.5x2.5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81000 € | 8,10 € |
| 25 | 0,73360 € | 18,34 € |
| 100 | 0,64960 € | 64,96 € |
| 250 | 0,60952 € | 152,38 € |
| 500 | 0,58534 € | 292,67 € |
| 1.000 | 0,56545 € | 565,45 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

