Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FUSB302TV10MPX | |
|---|---|
DigiKey Part Number | 488-FUSB302TV10MPXCT-ND - Cut Tape (CT) 488-FUSB302TV10MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302TV10MPX |
Description | PROGRAMMABLE USB TYPE-C CONTROLL |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 14-WQFN (2.5x2.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer onsemi | Current - Supply 560mA |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Last Time Buy | Package / Case 14-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 14-WQFN (2.5x2.5) |
Protocol USB | Grade Automotive |
Function Controller | Qualification AEC-Q100 |
Interface USB | Base Product Number |
Standards USB 3.1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FUSB302TV01MPX | onsemi | 2.940 | 488-FUSB302TV01MPXCT-ND | 1,10000 € | Parametric Equivalent |
| FUSB302TV11MPX | onsemi | 2.990 | 488-FUSB302TV11MPXCT-ND | 1,10000 € | Parametric Equivalent |
| FUSB302TVMPX | onsemi | 6.190 | 488-FUSB302TVMPXCT-ND | 1,05000 € | Parametric Equivalent |


