Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FSUSB22QSC | |
|---|---|
DigiKey Part Number | FSUSB22QSC-ND |
Manufacturer | |
Manufacturer Product Number | FSUSB22QSC |
Description | IC USB SWITCH QUAD 2X1 16QSOP |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 16-QSOP |
EDA/CAD Models | FSUSB22QSC Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer onsemi | -3db Bandwidth 750MHz |
Packaging Tube | Features Bi-Directional, USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-QSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 6.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3L100DBQR | Texas Instruments | 50.000 | 296-17354-1-ND | 1,68000 € | Similar |
| TS3L100PW | Rochester Electronics, LLC | 16.452 | 2156-TS3L100PW-ND | 2,51000 € | Similar |
| TS3L100PWR | Texas Instruments | 1.689 | 296-19013-2-ND | 1,49924 € | Similar |
| TS3L110DBQR | Texas Instruments | 2.500 | 296-17392-1-ND | 0,96000 € | Similar |
| TS3L110PW | Rochester Electronics, LLC | 7.122 | 2156-TS3L110PW-ND | 1,57000 € | Similar |



