
TS3L110PWR | |
|---|---|
DigiKey Part Number | 296-19015-2-ND - Tape & Reel (TR) 296-19015-1-ND - Cut Tape (CT) 296-19015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L110PWR |
Description | IC ETHERNET SWITCH QUAD 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L110PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | 10/100 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45469 € | 909,38 € |
| 4.000 | 0,44315 € | 1.772,60 € |
| 6.000 | 0,43737 € | 2.624,22 € |
| 10.000 | 0,43096 € | 4.309,60 € |
| 14.000 | 0,42722 € | 5.981,08 € |
| 20.000 | 0,42362 € | 8.472,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,68840 € | 17,21 € |
| 100 | 0,60880 € | 60,88 € |
| 250 | 0,57084 € | 142,71 € |
| 500 | 0,54796 € | 273,98 € |
| 1.000 | 0,52913 € | 529,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,70920 € | 17,73 € |
| 100 | 0,62700 € | 62,70 € |
| 250 | 0,58796 € | 146,99 € |
| 500 | 0,56440 € | 282,20 € |
| 1.000 | 0,55382 € | 553,82 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |






