
TS3V340PW | |
|---|---|
DigiKey Part Number | 296-34692-5-ND |
Manufacturer | |
Manufacturer Product Number | TS3V340PW |
Description | IC VIDEO SWIT QUAD SPDT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3V340PW Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Packaging Tube | Features RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TSSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,03100 € | 10,31 € |
| 90 | 0,83989 € | 75,59 € |
| 180 | 0,80022 € | 144,04 € |
| 270 | 0,78033 € | 210,69 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

