FST3384MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,71463 €
Datasheet

Direct


Texas Instruments
In Stock: 779
Unit Price: 0,58000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24689 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,35732 €
Datasheet

Similar


Texas Instruments
In Stock: 3.995
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.183
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.875
Unit Price: 0,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 53.432
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.051
Unit Price: 0,55000 €
Datasheet
Bus Switch 5 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3384MTC

DigiKey Part Number
FST3384MTC-ND
Manufacturer
Manufacturer Product Number
FST3384MTC
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FST3384MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Circuit
5 x 1:1
Supplier Device Package
24-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3384APWTexas Instruments0296-33874-5-ND0,71463 €Direct
SN74CBT3384APWRTexas Instruments779296-1170-1-ND0,58000 €Direct
CBT3384PW,118Nexperia USA Inc.01727-CBT3384PW,118TR-ND0,24689 €Similar
SN74CBT3384ADBRTexas Instruments2.000296-6448-1-ND0,35732 €Similar
SN74CBT3384ADGVRTexas Instruments3.995296-SN74CBT3384ADGVRCT-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes