
SN74CBT3384APWR | |
|---|---|
DigiKey Part Number | 296-1170-2-ND - Tape & Reel (TR) 296-1170-1-ND - Cut Tape (CT) 296-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384APWR |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37000 € | 9,25 € |
| 100 | 0,32360 € | 32,36 € |
| 250 | 0,30140 € | 75,35 € |
| 500 | 0,28800 € | 144,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27098 € | 541,96 € |
| 6.000 | 0,25229 € | 1.513,74 € |
| 10.000 | 0,24294 € | 2.429,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

