FSAV330QSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,48496 €
Datasheet

Similar


Texas Instruments
In Stock: 25.658
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 110.601
Unit Price: 0,81757 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46.825
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.914
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.056
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 214.219
Unit Price: 1,06000 €
Datasheet
Video Switch IC 4 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAV330QSC

DigiKey Part Number
FSAV330QSC-ND
Manufacturer
Manufacturer Product Number
FSAV330QSC
Description
IC VIDEO SWITCH QUAD 2X1 16QSOP
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
FSAV330QSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes