Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI5V330QEX | |
|---|---|
DigiKey Part Number | PI5V330QEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5V330QEX |
Description | IC SWITCH 2:1 10 OHM RGB 16QSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 400MHz |
Packaging Tape & Reel (TR) | Features Bi-Directional, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Channels 4 | Supplier Device Package 16-QSOP |
On-State Resistance (Max) 10Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5V330DBQR | Texas Instruments | 214.219 | 296-17089-1-ND | 1,05000 € | Direct |
| ADG774ABRQZ | Analog Devices Inc. | 963 | 505-ADG774ABRQZ-ND | 5,81000 € | Similar |
| ADG774ABRQZ-REEL | Analog Devices Inc. | 0 | 505-ADG774ABRQZ-REELTR-ND | 3,30582 € | Similar |
| ADG774ABRQZ-REEL7 | Analog Devices Inc. | 1.403 | ADG774ABRQZ-REEL7CT-ND | 5,81000 € | Similar |
| ADG774BRQZ | Analog Devices Inc. | 15.499 | 505-ADG774BRQZ-ND | 7,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66758 € | 1.668,95 € |
| Unit Price without VAT: | 0,66758 € |
|---|---|
| Unit Price with VAT: | 0,79442 € |



