FQPF12N60CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 946
Unit Price: 2,77000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 488
Unit Price: 2,30000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,45810 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,49784 €
Datasheet

Similar


STMicroelectronics
In Stock: 772
Unit Price: 3,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.936
Unit Price: 1,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.359
Unit Price: 2,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 373
Unit Price: 3,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 768
Unit Price: 3,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,73000 €
Datasheet
N-Channel 600 V 12A (Tc) 51W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF12N60CT

DigiKey Part Number
FQPF12N60CT-ND
Manufacturer
Manufacturer Product Number
FQPF12N60CT
Description
MOSFET N-CH 600V 12A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 51W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FQPF12N60CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
51W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable