Similar

FQP6N70 | |
|---|---|
DigiKey Part Number | FQP6N70-ND |
Manufacturer | |
Manufacturer Product Number | FQP6N70 |
Description | MOSFET N-CH 700V 6.2A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 700 V 6.2A (Tc) 142W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP6N70 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 142W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 3.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT8N80L | Alpha & Omega Semiconductor Inc. | 957 | 785-1434-5-ND | 1,71000 € | Similar |
| DMG9N65CT | Diodes Incorporated | 26 | DMG9N65CTDI-ND | 1,86000 € | Similar |
| IXFP7N80P | IXYS | 244 | IXFP7N80P-ND | 6,14000 € | Similar |
| IXFP7N80PM | IXYS | 0 | IXFP7N80PM-ND | 4,55673 € | Similar |
| STP5N60M2 | STMicroelectronics | 0 | 497-14282-5-ND | 0,52197 € | Similar |





