
DMG9N65CT | |
|---|---|
DigiKey Part Number | DMG9N65CT-ND |
Manufacturer | |
Manufacturer Product Number | DMG9N65CT |
Description | MOSFET N-CH 650V 9A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 165W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2310 pF @ 25 V |
FET Type | Power Dissipation (Max) 165W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF830PBF | Vishay Siliconix | 2.405 | IRF830PBF-ND | 2,93000 € | Similar |
| IRF840PBF | Vishay Siliconix | 8.919 | IRF840PBF-ND | 3,88000 € | Similar |
| IXFP7N80PM | IXYS | 0 | IXFP7N80PM-ND | 4,55673 € | Similar |
| STP5NK60Z | STMicroelectronics | 897 | 497-3196-5-ND | 2,54000 € | Similar |
| STP7NK80Z | STMicroelectronics | 866 | 497-15684-5-ND | 3,47000 € | Similar |

