
AOT8N80L | |
|---|---|
DigiKey Part Number | 785-1434-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT8N80L |
Description | MOSFET N-CH 800V 7.4A TO220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 7.4A (Tc) 245W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 25 V |
FET Type | Power Dissipation (Max) 245W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.63Ohm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQP8N80C | onsemi | 1.493 | FQP8N80CFS-ND | 3,53000 € | Similar |
| IXFP7N80P | IXYS | 244 | IXFP7N80P-ND | 6,14000 € | Similar |
| IXFP7N80PM | IXYS | 0 | IXFP7N80PM-ND | 4,55673 € | Similar |
| SPP04N80C3XKSA1 | Infineon Technologies | 500 | SPP04N80C3XKSA1-ND | 2,29000 € | Similar |
| STP5N80K5 | STMicroelectronics | 240 | 497-16933-ND | 2,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 50 | 0,81840 € | 40,92 € |
| 100 | 0,73180 € | 73,18 € |
| 500 | 0,57950 € | 289,75 € |
| 1.000 | 0,53052 € | 530,52 € |
| 2.000 | 0,48934 € | 978,68 € |
| 5.000 | 0,44478 € | 2.223,90 € |
| 10.000 | 0,41726 € | 4.172,60 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

