N-Channel 800 V 4A (Tc) 60W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP5N80K5

DigiKey Part Number
497-16933-ND
Manufacturer
Manufacturer Product Number
STP5N80K5
Description
MOSFET N-CH 800V 4A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4A (Tc) 60W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP5N80K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
177 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.75Ohm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,09000 €2,09 €
501,01820 €50,91 €
1000,91360 €91,36 €
5000,73010 €365,05 €
1.0000,67112 €671,12 €
2.0000,62153 €1.243,06 €
5.0000,56789 €2.839,45 €
10.0000,54114 €5.411,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €