FQB7P20TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7.370
Unit Price: 3,42000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.479
Unit Price: 3,10000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 968
Unit Price: 1,93000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 740
Unit Price: 1,61000 €
Datasheet
P-Channel 200 V 7.3A (Tc) 3.13W (Ta), 90W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 200 V 7.3A (Tc) 3.13W (Ta), 90W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB7P20TM

DigiKey Part Number
FQB7P20TMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB7P20TM
Description
MOSFET P-CH 200V 7.3A D2PAK
Customer Reference
Detailed Description
P-Channel 200 V 7.3A (Tc) 3.13W (Ta), 90W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB7P20TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
690mOhm @ 3.65A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 90W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

50.400In Stock
Ships from Flip Electronics