


SIHF9630STRL-GE3 | |
---|---|
DigiKey Part Number | 742-SIHF9630STRL-GE3TR-ND - Tape & Reel (TR) 742-SIHF9630STRL-GE3CT-ND - Cut Tape (CT) 742-SIHF9630STRL-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHF9630STRL-GE3 |
Description | MOSFET P-CH 200V 6.5A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 6.5A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 1,01900 € | 10,19 € |
100 | 0,68600 € | 68,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,51110 € | 408,88 € |
1.600 | 0,47024 € | 752,38 € |
2.400 | 0,44941 € | 1.078,58 € |
4.000 | 0,42602 € | 1.704,08 € |
5.600 | 0,41217 € | 2.308,15 € |
8.000 | 0,40960 € | 3.276,80 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |