


FQB33N10LTM | |
|---|---|
DigiKey Part Number | FQB33N10LTMTR-ND - Tape & Reel (TR) FQB33N10LTMCT-ND - Cut Tape (CT) FQB33N10LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB33N10LTM |
Description | MOSFET N-CH 100V 33A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 3.75W (Ta), 127W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1630 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 127W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 52mOhm @ 16.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB070N65S3 | onsemi | 2.250 | FCB070N65S3CT-ND | 7,11000 € | MFR Recommended |
| PHB27NQ10T,118 | Nexperia USA Inc. | 4.804 | 1727-4763-1-ND | 1,89000 € | Similar |
| PHB45NQ10T,118 | Nexperia USA Inc. | 658 | 1727-4766-1-ND | 2,38000 € | Similar |
| STB40NF10LT4 | STMicroelectronics | 857 | 497-3736-1-ND | 3,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,35000 € | 13,50 € |
| 100 | 0,92210 € | 92,21 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


