
PHB45NQ10T,118 | |
|---|---|
DigiKey Part Number | 1727-4766-2-ND - Tape & Reel (TR) 1727-4766-1-ND - Cut Tape (CT) 1727-4766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHB45NQ10T,118 |
Description | MOSFET N-CH 100V 47A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,67600 € | 16,76 € |
| 50 | 1,27780 € | 63,89 € |
| 100 | 1,14930 € | 114,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,87341 € | 698,73 € |
| 1.600 | 0,80901 € | 1.294,42 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |



