Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FPF1108 | |
|---|---|
DigiKey Part Number | FPF1108TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF1108 |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 4-WLCSP (0.96x0.96) |
Category | Voltage - Load 1.2V ~ 4V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 35mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.96x0.96) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22906YZVR | Texas Instruments | 550.610 | 296-24265-1-ND | 0,97000 € | Similar |
| TPS22907YZTR | Texas Instruments | 3.407.328 | 296-39359-1-ND | 0,86000 € | Similar |
| TPS22907YZTT | Texas Instruments | 1.082 | 296-25572-1-ND | 0,99000 € | Similar |
| TPS22910AYZVT | Texas Instruments | 1.613 | 296-46463-1-ND | 1,18000 € | Similar |
| TPS22913BYZVT | Texas Instruments | 803 | 296-29760-1-ND | 1,18000 € | Similar |



