
TPS22930AYZVT | |
|---|---|
DigiKey Part Number | 296-35609-2-ND - Tape & Reel (TR) 296-35609-1-ND - Cut Tape (CT) 296-35609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22930AYZVT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22930AYZVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,69360 € | 17,34 € |
| 100 | 0,61340 € | 61,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57524 € | 143,81 € |
| 500 | 0,55222 € | 276,11 € |
| 750 | 0,54068 € | 405,51 € |
| 1.250 | 0,52790 € | 659,88 € |
| 1.750 | 0,52043 € | 910,75 € |
| 2.500 | 0,51325 € | 1.283,12 € |
| 6.250 | 0,49779 € | 3.111,19 € |
| 12.500 | 0,48847 € | 6.105,88 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

