
TPS22934YZVT | |
|---|---|
DigiKey Part Number | 296-TPS22934YZVTTR-ND - Tape & Reel (TR) 296-TPS22934YZVTCT-ND - Cut Tape (CT) 296-TPS22934YZVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22934YZVT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22934YZVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 63mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,66800 € | 16,70 € |
| 100 | 0,59020 € | 59,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55320 € | 138,30 € |
| 500 | 0,53092 € | 265,46 € |
| 750 | 0,51976 € | 389,82 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

