FODM453R1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.481
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.018
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 390
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.750
Unit Price: 1,86000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 7.115
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.702
Unit Price: 2,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.979
Unit Price: 2,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.000
Unit Price: 2,01000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,95635 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.751
Unit Price: 3,61000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,86921 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.599
Unit Price: 3,47000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.400
Unit Price: 4,24000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,96742 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM453R1

DigiKey Part Number
FODM453R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FODM453R1
Description
OPTOISO 3.75KV TRANS 5-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
FODM453R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
20% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
400ns, 350ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types