Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW
4 PDIP

FOD785ASD

DigiKey Part Number
488-FOD785ASDTR-ND - Tape & Reel (TR)
488-FOD785ASDCT-ND - Cut Tape (CT)
488-FOD785ASDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD785ASD
Description
OPTOISO 5KV 1CH TRANS 4-PDIP-GW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
160% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-PDIP-GW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC816S-A-TRDiodes Incorporated031-DPC816S-A-TR-ND0,05681 €Parametric Equivalent
ISP817AXSMIsocom Components 2004 LTD1.95358-ISP817AXSM-ND0,44000 €Parametric Equivalent
ISP817AXSMT&RIsocom Components 2004 LTD2.65858-ISP817AXSMT&RCT-ND0,48000 €Parametric Equivalent
In-Stock: 583
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21300 €2,13 €
1000,15120 €15,12 €
5000,12292 €61,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,10460 €156,90 €
3.0000,09765 €292,95 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €