Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FOD250LS | |
|---|---|
DigiKey Part Number | FOD250LS-ND |
Manufacturer | |
Manufacturer Product Number | FOD250LS |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD250LS Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N135-300E | Broadcom Limited | 0 | 516-4092-ND | 1,54000 € | Similar |
| 6N135-500E | Broadcom Limited | 0 | 516-4093-2-ND | 0,61254 € | Similar |
| 6N136#300 | Broadcom Limited | 0 | 6N136#300-ND | 1,27220 € | Similar |
| 6N136-300E | Broadcom Limited | 5.262 | 516-1598-5-ND | 1,54000 € | Similar |
| 6N136-320E | Broadcom Limited | 0 | 6N136-320E-ND | 0,64264 € | Similar |


