
HCPL-2502-500E | |
|---|---|
DigiKey Part Number | 516-HCPL-2502-500ETR-ND - Tape & Reel (TR) 516-HCPL-2502-500ECT-ND - Cut Tape (CT) 516-HCPL-2502-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2502-500E |
Description | OPTOISO 3.75KV TRANS W/BASE 8SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 22% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,80800 € | 18,08 € |
| 100 | 1,40170 € | 140,17 € |
| 500 | 1,22296 € | 611,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16474 € | 1.164,74 € |
| 2.000 | 1,11544 € | 2.230,88 € |
| 3.000 | 1,09020 € | 3.270,60 € |
| 5.000 | 1,06172 € | 5.308,60 € |
| 7.000 | 1,04481 € | 7.313,67 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

