
6N136-500E | |
|---|---|
DigiKey Part Number | 516-6N136-500ETR-ND - Tape & Reel (TR) 516-6N136-500ECT-ND - Cut Tape (CT) 516-6N136-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N136-500E |
Description | OPTOISO 3.75KV TRANS W/BASE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,11400 € | 11,14 € |
| 100 | 0,84380 € | 84,38 € |
| 500 | 0,72472 € | 362,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68581 € | 685,81 € |
| 2.000 | 0,65285 € | 1.305,70 € |
| 3.000 | 0,63595 € | 1.907,85 € |
| 5.000 | 0,61689 € | 3.084,45 € |
| 7.000 | 0,60556 € | 4.238,92 € |
| 10.000 | 0,59452 € | 5.945,20 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

