Similar
Similar

FOD070L | |
|---|---|
DigiKey Part Number | FOD070L-ND |
Manufacturer | |
Manufacturer Product Number | FOD070L |
Description | OPTOISO 2.5KV DARL W/BASE 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD070L Models |
Category | Output Type Darlington with Base |
Manufacturer onsemi | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 400% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7000% @ 500µA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 50µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-070L | Broadcom Limited | 0 | HCPL-070L-ND | 1,49479 € | Similar |
| HCPL-070L-000E | Broadcom Limited | 2.133 | 516-2973-ND | 2,38000 € | Similar |
| HCPL-070L-500E | Broadcom Limited | 5.465 | 516-4199-1-ND | 2,43000 € | Similar |
| SFH6319T | Vishay Semiconductor Opto Division | 4.939 | SFH6319TCT-ND | 1,67000 € | Similar |



