
SFH6319T | |
|---|---|
DigiKey Part Number | SFH6319TTR-ND - Tape & Reel (TR) SFH6319TCT-ND - Cut Tape (CT) SFH6319TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6319T |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SFH6319T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 600ns, 1.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,15600 € | 11,56 € |
| 100 | 0,87870 € | 87,87 € |
| 500 | 0,75648 € | 378,24 € |
| 1.000 | 0,71658 € | 716,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68277 € | 1.365,54 € |
| 4.000 | 0,65415 € | 2.616,60 € |
| 6.000 | 0,63949 € | 3.836,94 € |
| 10.000 | 0,62296 € | 6.229,60 € |
| 14.000 | 0,61314 € | 8.583,96 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

