
HCPL-070L-500E | |
|---|---|
DigiKey Part Number | 516-4199-2-ND - Tape & Reel (TR) 516-4199-1-ND - Cut Tape (CT) 516-4199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-070L-500E |
Description | OPTOISOLTR 3.75KV 1CH DARL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 25µs, 50µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,76700 € | 17,67 € |
| 100 | 1,36810 € | 136,81 € |
| 500 | 1,19272 € | 596,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,10633 € | 1.659,50 € |
| 3.000 | 1,06247 € | 3.187,41 € |
| 4.500 | 1,04002 € | 4.680,09 € |
| 7.500 | 1,01469 € | 7.610,18 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


