Similar

FMBA56 | |
|---|---|
DigiKey Part Number | FMBA56TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMBA56 |
Description | TRANS PNP 80V 0.5A SUPERSOT-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 700 mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMBA56 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 700 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SuperSOT™-6 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60100DMTTBG | onsemi | 2.766 | NSS60100DMTTBGOSCT-ND | 0,84000 € | Similar |


