
NSS60100DMTTBG | |
|---|---|
DigiKey Part Number | NSS60100DMTTBGOSTR-ND - Tape & Reel (TR) NSS60100DMTTBGOSCT-ND - Cut Tape (CT) NSS60100DMTTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS60100DMTTBG |
Description | TRANS 2PNP 60V 1A 6-WDFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 1A 155MHz 2.27W Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Manufacturer onsemi | Power - Max 2.27W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 155MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1A | Package / Case 6-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package 6-WDFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5160PAP,115 | Nexperia USA Inc. | 12 | 1727-1079-1-ND | 0,70000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,33950 € | 33,95 € |
| 500 | 0,26084 € | 130,42 € |
| 1.000 | 0,23549 € | 235,49 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

