Similar
Similar
Similar
Similar

FM93CS66LM8 | |
|---|---|
DigiKey Part Number | FM93CS66LM8-ND |
Manufacturer | |
Manufacturer Product Number | FM93CS66LM8 |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 250 kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM93CS66LM8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 250 kHz | |
Write Cycle Time - Word, Page | 15ms | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |



